Add To Favorites
Product Overview
Digi-Key Part Number 1SV280H3FDKR-ND
Quantity Available 12,213
Can ship immediately
Manufacturer

Manufacturer Part Number

1SV280,H3F

Description DIODE VARACTOR 15V ESC
Expanded Description Varactor Single 15V Surface Mount ESC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1SV280
Online Catalog Variable Capacitance Diodes
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance @ Vr, F 2pF @ 10V, 1MHz
Capacitance Ratio 2.4
Capacitance Ratio Condition C2/C10
Voltage - Peak Reverse (Max) 15V
Diode Type Single
Q @ Vr, F -
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package ESC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SV280(TH3F)DKR
1SV280(TH3F)DKR-ND
1SV280(TPH3F)DKR
1SV280(TPH3F)DKR-ND
1SV280FDKR
1SV280FDKR-ND
1SV280H3FDKR
1SV280TPH3FDKR
1SV280TPH3FDKR-ND

05:57:06 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.38900 3.89
25 0.30280 7.57
100 0.22930 22.93
250 0.16224 40.56
500 0.12978 64.89
1,000 0.09950 99.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SV280H3FTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.08400
  • Cut Tape (CT) ? : 1SV280H3FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,213 - Immediate
  • Unit Price: 0.50000
Send Feedback