Add To Favorites
Product Overview
Digi-Key Part Number 1SV239TPH3FTR-ND
Quantity Available 36,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1SV239TPH3F

Description DIODE VARACTOR 15V USC
Expanded Description Varactor Single 15V Surface Mount USC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1SV239
Online Catalog Variable Capacitance Diodes
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance @ Vr, F 2pF @ 10V, 1MHz
Capacitance Ratio 2.4
Capacitance Ratio Condition C2/C10
Voltage - Peak Reverse (Max) 15V
Diode Type Single
Q @ Vr, F -
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package USC
 
Additional Resources
Standard Package ? 3,000
Other Names 1SV239(TPH3,F)
1SV239(TPH3,F)-ND
1SV239FTR
1SV239FTR-ND
1SV239TPH3FTR

20:55:40 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.09900 297.00
6,000 0.09300 558.00
15,000 0.08700 1,305.00
30,000 0.07980 2,394.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1SV239TPH3FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,257 - Immediate
  • Unit Price: 0.40000
  • Digi-Reel® ? : 1SV239TPH3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,257 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback