Add To Favorites
Product Overview
Digi-Key Part Number 1SV239TPH3FDKR-ND
Quantity Available 37,257
Can ship immediately
Manufacturer

Manufacturer Part Number

1SV239TPH3F

Description DIODE VARACTOR 15V USC
Expanded Description Varactor Single 15V Surface Mount USC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1SV239
Online Catalog Variable Capacitance Diodes
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance @ Vr, F 2pF @ 10V, 1MHz
Capacitance Ratio 2.4
Capacitance Ratio Condition C2/C10
Voltage - Peak Reverse (Max) 15V
Diode Type Single
Q @ Vr, F -
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package USC
 
Additional Resources
Standard Package ? 1
Other Names 1SV239FDKR
1SV239FDKR-ND
1SV239TPH3FDKR

16:04:03 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.31500 3.15
25 0.26560 6.64
100 0.21630 21.63
250 0.17924 44.81
500 0.14832 74.16
1,000 0.11124 111.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SV239TPH3FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: 0.09900
  • Cut Tape (CT) ? : 1SV239TPH3FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,257 - Immediate
  • Unit Price: 0.40000
Send Feedback