Add To Favorites
Product Overview
Digi-Key Part Number 1SS381,L3FDKR-ND
Quantity Available 6,344
Can ship immediately
Manufacturer

Manufacturer Part Number

1SS381,L3F

Description DIODE RF SWITCH 30V 100MA ESC
Expanded Description RF Diode PIN - Single 30V 100mA ESC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1SS381
Online Catalog Radio-Frequency Switching Diodes
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 30V
Current - Max 100mA
Capacitance @ Vr, F 1.2pF @ 6V, 1MHz
Resistance @ If, F 900 mOhm @ 2mA, 100MHz
Power Dissipation (Max) -
Operating Temperature 125°C (TJ)
Package / Case SC-79, SOD-523
Supplier Device Package ESC
 
Additional Resources
Standard Package ? 1
Other Names 1SS381(TPH3,F)DKR-ND
1SS381(TPH3F)DKR
1SS381(TPH3F)DKR-ND
1SS381,L3FDKR
1SS381TL3FTDKR
1SS381TL3FTDKR-ND

09:22:43 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.27800 2.78
25 0.21640 5.41
100 0.16380 16.38
250 0.11588 28.97
500 0.09270 46.35
1,000 0.07107 71.07
2,500 0.06180 154.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS381,L3FTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: 0.05400
  • Cut Tape (CT) ? : 1SS381,L3FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,344 - Immediate
  • Unit Price: 0.50000
Send Feedback