Keywords:





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > 1N914TR

All prices are in US dollars.
Digi-Key Part Number1N914VSCT-ND
Price BreakUnit PriceExtended Price
10.350000.35
100.230002.30
250.150003.75
1000.1000010.00
2500.0650016.25
5000.0460023.00
1,0000.0325032.50
2,5000.0300075.00
5,0000.02350117.50
Quantity Available Digi-Key Stock: 19,013
Can ship immediately
Manufacturer

Manufacturer Part Number

1N914TR

DescriptionDIODE SWITCH 75V 0.2A DO35
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIODE SWITCH 75V 0.2A DO35 | 1N914TR | 1N914VSCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1N914 Datasheet
Product Photos A334Z20Z5UF5TAA
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyDiodes, Rectifiers - Single
Series-
PackagingCut Tape (CT)
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)75V
Current - Average Rectified (Io)200mA
Voltage - Forward (Vf) (Max) @ If1V @ 10mA
SpeedSmall Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)4ns
Current - Reverse Leakage @ Vr5µA @ 75V
Capacitance @ Vr, F4pF @ 0V, 1MHz
Mounting TypeThrough Hole
Package / CaseDO-204AH, DO-35, Axial
Supplier Device PackageDO-35
Dynamic CatalogStandard Diode
Other Names1N914VSCT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1N914VSTR-ND1N914TRTape & Reel (TR)10,000 - Immediate0.0200010,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:13:50 6/18/2013 - Help With This Screen