Keywords:





Product Index > Discrete Semiconductor Products > Diodes - Zener - Single > 1N5248B-TR

All prices are in US dollars.
Digi-Key Part Number1N5248BVSTR-ND
Price BreakUnit PriceExtended Price
10,0000.02400240.00
30,0000.02040612.00
50,0000.01800900.00
100,0000.016801,680.00
250,0000.015603,900.00
Quantity Available Digi-Key Stock: 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1N5248B-TR

DescriptionDIODE ZENER 18V 500MW DO35
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIODE ZENER 18V 500MW DO35 | 1N5248B-TR | 1N5248BVSTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1N5221B to 1N5267B
Product Photos A334Z20Z5UF5TAA
Standard Package10,000
CategoryDiscrete Semiconductor Products
FamilyDiodes - Zener - Single
Series-
PackagingTape & Reel (TR)
Voltage - Zener (Nom) (Vz)18V
Tolerance±5%
Current - Reverse Leakage @ Vr100nA @ 14V
Power - Max500mW
Impedance (Max) (Zzt)21 Ohm
Voltage - Forward (Vf) (Max) @ If1.1V @ 200mA
Mounting TypeThrough Hole
Package / CaseDO-204AH, DO-35, Axial
Supplier Device PackageDO-35
Operating Temperature-
Dynamic CatalogSmall Signal Zener Diodes
Other Names1N5248BVSTR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1N5248BVSCT-ND1N5248B-TRCut Tape (CT)25,678 - Immediate0.420001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:47:04 5/21/2013 - Help With This Screen