Keywords:





Product Index > Discrete Semiconductor Products > Diodes - Zener - Single > 1N5235B-TR

All prices are in US dollars.
Digi-Key Part Number1N5235BVSCT-ND
Price BreakUnit PriceExtended Price
10.420000.42
100.276002.76
250.180004.50
1000.1200012.00
2500.0780019.50
5000.0552027.60
1,0000.0390039.00
2,5000.0360090.00
5,0000.02820141.00
Quantity Available Digi-Key Stock: 37,328
Can ship immediately
Manufacturer

Manufacturer Part Number

1N5235B-TR

DescriptionDIODE ZENER 6.8V 500MW DO35
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIODE ZENER 6.8V 500MW DO35 | 1N5235B-TR | 1N5235BVSCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1N5221B to 1N5267B
Product Photos A334Z20Z5UF5TAA
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyDiodes - Zener - Single
Series-
PackagingCut Tape (CT)
Voltage - Zener (Nom) (Vz)6.8V
Tolerance±5%
Current - Reverse Leakage @ Vr3µA @ 5V
Power - Max500mW
Impedance (Max) (Zzt)5 Ohm
Voltage - Forward (Vf) (Max) @ If1.1V @ 200mA
Mounting TypeThrough Hole
Package / CaseDO-204AH, DO-35, Axial
Supplier Device PackageDO-35
Operating Temperature-
Dynamic CatalogSmall Signal Zener Diodes
Other Names1N5235BVSCT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1N5235BVSTR-ND1N5235B-TRTape & Reel (TR)30,000 - Immediate0.0240010,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:19:30 5/25/2013 - Help With This Screen