• Obsolete item.
Product Overview
Digi-Key Part Number 1N4728ADICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1N4728A-T

Description DIODE ZENER 3.3V 1W DO41
Expanded Description Zener Diode 3.3V 1W ±5% Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1N4728A CT-ND 1N4728A TR Central Semiconductor Corp Cut Tape (CT) ? 4,900 - Immediate
0.52000 1  Non-Stock ?
1N4728AFSCT-ND 1N4728ATR Fairchild/ON Semiconductor Cut Tape (CT) ? 4,528 - Immediate
42,000 - Factory Stock ?
0.23000 1
1N4728A-ND 1N4728A Fairchild/ON Semiconductor Bulk ? 4,703 - Immediate
0.22000 1
1727-4686-1-ND 1N4728A,113 Nexperia USA Inc. Cut Tape (CT) ? 721 - Immediate
0.30000 1
1N4728A_T50ATB-ND 1N4728A_T50A Fairchild/ON Semiconductor Tape & Box (TB) ? 0
0.04002 3,000
Documents & Media
Datasheets 1N4728A-4761A
RoHS Information RoHS Cert of Compliance
PCN Obsolescence/ EOL Select Discrete Devices 20/Feb/2014
Discrete Devices EOL 20/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 100µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
 
Additional Resources
Standard Package ? 1
Other Names 1N4728ACT
1N4728ACT-ND
1N4728ADICT

03:31:48 2/26/2017

Send Feedback