Add To Favorites
Product Overview
Digi-Key Part Number 1N4148WTPMSDKR-ND
Quantity Available 1,122,376
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4148W-TP

Description DIODE GEN PURP 100V 150MA SOD123
Expanded Description Diode Standard 100V 150mA Surface Mount SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N4148W Datasheet
Product Training Modules Diode Handling and Mounting
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N4148WTPMSDKR

19:01:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.12500 1.25
25 0.11320 2.83
100 0.08150 8.15
250 0.04800 12.00
500 0.03986 19.93
1,000 0.02718 27.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4148WTPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 1,098,000 - Immediate
  • Unit Price: 0.02244
  • Cut Tape (CT) ? : 1N4148WTPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,122,376 - Immediate
  • Unit Price: 0.14000
Send Feedback