Keywords:





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > 1N4148TR

All prices are in US dollars.
Digi-Key Part Number1N4148VSTR-ND
Price BreakUnit PriceExtended Price
10,0000.01320132.00
30,0000.01122336.60
50,0000.00990495.00
100,0000.00924924.00
250,0000.008582,145.00
Quantity Available Digi-Key Stock: 50,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4148TR

DescriptionDIODE SWITCHING 75V 0.3A DO35
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIODE SWITCHING 75V 0.3A DO35 | 1N4148TR | 1N4148VSTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1N4148
Product Photos DO-204AH (DO-35) Axial
Standard Package10,000
CategoryDiscrete Semiconductor Products
FamilyDiodes, Rectifiers - Single
Series-
PackagingTape & Reel (TR)
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)75V
Current - Average Rectified (Io)300mA (DC)
Voltage - Forward (Vf) (Max) @ If1V @ 10mA
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)8ns
Current - Reverse Leakage @ Vr25nA @ 20V
Capacitance @ Vr, F4pF @ 0V, 1MHz
Mounting TypeThrough Hole
Package / CaseDO-204AH, DO-35, Axial
Supplier Device PackageDO-35
Dynamic CatalogStandard Diode
Other Names1N4148VSTR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1N4148VSCT-ND1N4148TRCut Tape (CT)53,256 - Immediate0.230001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:13:15 5/24/2013 - Help With This Screen