Add To Favorites
Product Overview
Digi-Key Part Number 1N4007FSCT-ND
Quantity Available 855,924
Can ship immediately

Factory Stock ?: 1,980,000
Manufacturer

Manufacturer Part Number

1N4007

Description DIODE GEN PURP 1KV 1A DO41
Expanded Description Diode Standard 1000V (1kV) 1A Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 52 Weeks
Documents & Media
Datasheets 1N4001 - 1N4007 Datasheet
Product Training Modules High Voltage Switches for Power Processing
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5µA @ 1000V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N4007FSCT

20:44:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.16000 1.60
100 0.08690 8.69
500 0.05346 26.73
1,000 0.03645 36.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4007FSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 840,000 - Immediate
    1,980,000 - Factory Stock ?
  • Unit Price: 0.02714
Send Feedback