Keywords:





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > 1N4007-E3/73

All prices are in US dollars.
Digi-Key Part Number1N4007-E3/73GITB-ND
Price BreakUnit PriceExtended Price
3,0000.03726111.78
6,0000.03243194.58
15,0000.02760414.00
30,0000.02346703.80
75,0000.020701,552.50
150,0000.017942,691.00
Quantity Available Digi-Key Stock: 27,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4007-E3/73

DescriptionDIODE GEN PURPOSE 1KV 1A DO204AL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIODE GEN PURPOSE 1KV 1A DO204AL | 1N4007-E3/73 | 1N4007-E3/73GITB-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1N4001 thru 1N4007 Datasheet
Product Photos DO-204AL, Axial (DO-41) Bidirectional
Standard Package3,000
CategoryDiscrete Semiconductor Products
FamilyDiodes, Rectifiers - Single
Series-
PackagingTape & Box (TB)
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)1000V (1kV)
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.1V @ 1A
SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr5µA @ 1000V
Capacitance @ Vr, F15pF @ 4V, 1MHz
Mounting TypeThrough Hole
Package / CaseDO-204AL, DO-41, Axial
Supplier Device PackageDO-204AL (DO-41)
Dynamic CatalogStandard Diode
Other Names1N4007-E3/73-ND
1N4007E373
IN4007-E3/73
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1N4007-E3/54GITR-ND1N4007-E3/54Tape & Box (TB)38,500 - Immediate0.029145,500
1N4007-E3/54GICT-ND1N4007-E3/54Cut Tape (CT)44,745 - Immediate0.430001
1N4007-E3/73GICT-ND1N4007-E3/73Cut Tape (CT)29,309 - Immediate0.480001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:04:43 5/19/2013 - Help With This Screen