|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Single > Diodes Incorporated 1N4001-T

All prices are in US dollars.
Digi-Key Part Number1N4001DITR-ND
Price BreakUnit PriceExtended Price
5,0000.02116105.80
10,0000.01840184.00
25,0000.01656414.00
50,0000.01472736.00
125,0000.012241,529.50
Quantity Available Digi-Key Stock: 35,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4001-T

DescriptionDIODE GEN PURP 50V 1A DO41
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
1N4001-T Diodes Incorporated | 1N4001DITR-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1N4001-07 Datasheet
Product Photos 261-DO-41
RoHS Information RoHS Cert of Compliance
Standard Package ? 5,000
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Single

Series-
Packaging ? Tape & Reel (TR) ? 
Diode TypeStandard
Voltage - DC Reverse (Vr) (Max)50V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1V @ 1A
SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr5µA @ 50V
Capacitance @ Vr, F15pF @ 4V, 1MHz
Mounting TypeThrough Hole
Package / CaseDO-204AL, DO-41, Axial
Supplier Device PackageDO-41
Operating Temperature - Junction-65°C ~ 150°C
Online CatalogStandard Diode
Other Names1N4001DITR
1N4001T
1N4001TR
1N4001TR-ND
IN4001-T
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
1N4001DICT-ND1N4001-TDiodes IncorporatedCut Tape (CT) ? 4,999 - Immediate
0.140001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • 2N3904TF Fairchild Semiconductor | 2N3904TFCT-ND DigiKey Electronics
  • 2N3904TF
  • Fairchild Semiconductor
  • TRANS NPN 40V 0.2A TO-92
  • Unit Price 0.21000
  • ZTX450 Diodes Incorporated | ZTX450-ND DigiKey Electronics
  • ZTX450
  • Diodes Incorporated
  • TRANS NPN 45V 1A E-LINE
  • Unit Price 0.67000
  • ZTX553 Diodes Incorporated | ZTX553-ND DigiKey Electronics
  • ZTX553
  • Diodes Incorporated
  • TRANS PNP 100V 1A E-LINE
  • Unit Price 0.64000
  • LM2937ET-5.0 Texas Instruments | LM2937ET-5.0-ND DigiKey Electronics
  • LM2937ET-5.0
  • Texas Instruments
  • IC REG LDO 5V 0.5A TO220-3
  • Unit Price 1.93000
  • ERZ-V20D220 Panasonic Electronic Components | P7315-ND DigiKey Electronics
  • ERZ-V20D220
  • Panasonic Electronic Components
  • VARISTOR 20V 3KA DISC 20MM
  • Unit Price 1.62000

18:36:30 5/27/2015