Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1MH-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1MH

Description LAMP NEON 4MM WIRE TERM 95V
Expanded Description Neon Lamp Clear 95VAC, 135VDC Round with Domed Top, 4mm Wire Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Neon Indicator Lamps
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Neon
Color Clear
Voltage Rating 95VAC, 135VDC
MSCP (Mean Spherical Candle Power) 1
Lens Style/Size Round with Domed Top, 4mm
Lead Style Wire Terminal
 
Additional Resources
Standard Package ? 500

12:26:18 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.44100 441.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback