Add To Favorites
Product Overview
Digi-Key Part Number EG1181-ND
Quantity Available 5,202
Can ship immediately
Manufacturer

Manufacturer Part Number

1CBLK

Description CAP PUSHBUTTON RECTANGULAR BLACK
Expanded Description Rectangular, Concave Pushbutton Switch Cap Black Snap Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1CBLK Drawing
Product Training Modules Switch Basics
Sealed Switches
3D Model 1CBLK.stp
Online Catalog Switch Cap Accessories
Product Attributes Select All
Categories
Manufacturer

E-Switch

Series -
Part Status Active
Switch Type Pushbutton
Shape Rectangular, Concave
Color Black
Illumination Non-Illuminated
For Use With/Related Products PBH and TL Series
Mounting Type Snap Fit
Size 9.40mm L x 4.50mm W x 9.00mm H
Features -
 
For Use With
You May Also Be Interested In
  • 1CRED - E-Switch | EG1185-ND DigiKey Electronics
  • 1CRED
  • E-Switch
  • CAP PUSHBUTTON RECTANGULAR RED
  • Unit Price 0.17000
  • EG1185-ND
  • TAKBLK - E-Switch | EG1875-ND DigiKey Electronics
  • TAKBLK
  • E-Switch
  • CAP PUSHBUTTON RECTANGULAR BLACK
  • Unit Price 0.29000
  • EG1875-ND
  • 1RBLK - E-Switch | EG1882-ND DigiKey Electronics
  • 1RBLK
  • E-Switch
  • CAP PUSHBUTTON ROUND BLACK
  • Unit Price 0.20000
  • EG1882-ND
Additional Resources
Standard Package ? 100
Other Names 1C911
A800400
EG1181

12:01:16 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
10 0.18700 1.87
25 0.18320 4.58
50 0.17940 8.97
100 0.17550 17.55
250 0.16772 41.93
500 0.16380 81.90
1,000 0.12480 124.80
5,000 0.11700 585.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback