Add To Favorites
Product Overview
Digi-Key Part Number 1B21AN-ND
Quantity Available 106
Can ship immediately

Factory Stock ?: 715
Manufacturer

Manufacturer Part Number

1B21AN

Description IC CONV V TO I HYBRID 38-DIP
Expanded Description Voltage and Current Controller Converter IC ±0.02% 8-DIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Type Voltage and Current Controller
Frequency - Max -
Full Scale ±50ppm/°C
Linearity ±0.02%
Mounting Type Through Hole
Package / Case 38-DIP (0.500", 12.70mm), 8 Leads
Supplier Device Package 8-DIP
 
Additional Resources
Standard Package ? 1

11:26:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.40000 97.40
10 92.37300 923.73
100 83.57550 8,357.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback