Add To Favorites
Product Overview
Digi-Key Part Number A103871-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

1996771-1

Description CONN PIN CONTACT GOLD
Expanded Description Contact Gold Coaxial Pin, Center Coaxial Cable, 0.047" Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SMPM
Packaging ? Bulk ?
Part Status Active
Type Coaxial
Pin or Socket Pin, Center
Contact Termination Solder
Wire Gauge Coaxial Cable, 0.047"
Contact Finish Gold
Contact Finish Thickness -
Current Rating -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 19967711
A103871

20:13:43 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.82000 45.82
10 43.12000 431.20
50 39.07760 1,953.88
100 36.92150 3,692.15
250 35.84352 8,960.88
500 35.03500 17,517.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback