Add To Favorites
Product Overview
Digi-Key Part Number A103892-ND
Quantity Available 267
Can ship immediately
Manufacturer

Manufacturer Part Number

1987281-3

Description CONN SOCKET CONTACT 10AWG
Expanded Description Socket Contact Solar 10 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1987281 Drawing
Online Catalog Solarlok Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solarlok
Packaging ? Bulk ?
Part Status Active
Pin or Socket Socket
Wire Gauge 10 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness -
 
Kits
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 19872813
A103892

04:26:50 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 1.04
10 0.91400 9.14
25 0.86040 21.51
50 0.82480 41.24
100 0.78890 78.89
250 0.71716 179.29
500 0.64542 322.71
1,000 0.57371 573.71
2,500 0.51993 1,299.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback