Add To Favorites
Product Overview
Digi-Key Part Number A103891-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

1987281-2

Description CONN SOCKET CONTACT 12AWG
Expanded Description Socket Contact Solar 12 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1987281 Drawing
Online Catalog Solarlok Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solarlok
Packaging ? Bulk ?
Part Status Active
Pin or Socket Socket
Wire Gauge 12 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names 19872812
A103891

20:22:40 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.80900 8.09
25 0.76120 19.03
50 0.72940 36.47
100 0.69780 69.78
250 0.63432 158.58
500 0.57090 285.45
1,000 0.50747 507.47
2,500 0.45990 1,149.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback