Add To Favorites
Product Overview
Digi-Key Part Number A103890-ND
Quantity Available 900
Can ship immediately
Manufacturer

Manufacturer Part Number

1987281-1

Description CONN SOCKET CONTACT 14AWG
Expanded Description Socket Contact Solar 14 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1987281 Drawing
Online Catalog Solarlok Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solarlok
Packaging ? Bulk ?
Part Status Active
Pin or Socket Socket
Wire Gauge 14 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness -
 
Tooling
Additional Resources
Standard Package ? 100
Other Names 19872811
A103890

19:04:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.73400 7.34
25 0.69120 17.28
50 0.66240 33.12
100 0.63350 63.35
250 0.57596 143.99
500 0.51836 259.18
1,000 0.46076 460.76
2,500 0.43196 1,079.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback