Add To Favorites
Product Overview
Digi-Key Part Number A103889-ND
Quantity Available 354
Can ship immediately
Manufacturer

Manufacturer Part Number

1987280-4

Description CONN PIN CONTACT 10AWG
Expanded Description Pin Contact Solar 10 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1987280 Drawing
Online Catalog Solarlok Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solarlok
Packaging ? Bulk ?
Part Status Active
Pin or Socket Pin
Wire Gauge 10 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness -
 
Kits
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 19872804
A103889

13:44:52 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.09900 10.99
25 1.03440 25.86
50 0.99140 49.57
100 0.94840 94.84
250 0.86216 215.54
500 0.77592 387.96
1,000 0.68971 689.71
2,500 0.62505 1,562.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback