Add To Favorites
Product Overview
Digi-Key Part Number A103887-ND
Quantity Available 430
Can ship immediately
Manufacturer

Manufacturer Part Number

1987280-1

Description CONN PIN CONTACT 14AWG
Expanded Description Pin Contact Solar 14 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1987280 Drawing
Online Catalog Solarlok Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solarlok
Packaging ? Bulk ?
Part Status Active
Pin or Socket Pin
Wire Gauge 14 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness -
 
Tooling
Additional Resources
Standard Package ? 100
Other Names 19872801
A103887

12:10:31 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.78800 7.88
25 0.74200 18.55
50 0.71100 35.55
100 0.68000 68.00
250 0.61816 154.54
500 0.55636 278.18
1,000 0.50227 502.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback