Add To Favorites
Product Overview
Digi-Key Part Number A98816-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

1986172-1

Description CONN MOD COUPLER 8P8C TO 8P8C
Expanded Description Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CPC 45
Part Status Active
Convert From (Adapter End) Jack, 8p8c (RJ45)
Convert To (Adapter End) Jack, 8p8c (RJ45)
Type Coupler
Features Circular Threaded Coupling
Ingress Protection IP67 - Dust Tight, Waterproof
Mounting Type Panel Mount, Square Flange
Mounting Feature -
Ratings Cat5e
Shielding Shielded
Shell Material, Finish -
Contact Finish -
Contact Finish Thickness -
Contact Material -
Housing Material -
Shield Material -
Operating Temperature -55°C ~ 105°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 19861721
A98816

20:27:41 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.25000 28.25
10 25.50100 255.01
50 22.90500 1,145.25
100 22.14150 2,214.15
250 20.91992 5,229.98
500 20.30910 10,154.55
1,000 19.85100 19,851.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback