Add To Favorites
Product Overview
Digi-Key Part Number 1982299-4-ND
Quantity Available 4,421
Can ship immediately
Manufacturer

Manufacturer Part Number

1982299-4

Description CONN HSG PLUG 2POS 7.80MM BLACK
Expanded Description 2 Position Blade Type Power Housing Connector Plug Black 0.307" (7.80mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1982299 Drawing
RoHS Information 1982299-4 Statement of Compliance
RoHS 2 Statement
3D Model 1982299-4.pdf
PCN Design/Specification 1982299-(4,6) Product Improvement 15/Feb/2017
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series ET Power
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Female Blade Socket
Number of Positions 2
Pitch 0.307" (7.80mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Color Black
Features -
Stacking Direction Side to Side
Fastening Type Latch Lock
Note Contacts Not Included
Voltage Rating -
Current Rating -
Material - Insulation Polyamide (PA), Nylon, Glass Filled
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,950
Other Names 19822994

03:33:01 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.19100 11.91
25 1.11800 27.95
50 1.06920 53.46
100 1.02060 102.06
250 0.92340 230.85
500 0.85050 425.25
1,000 0.72900 729.00
2,500 0.70200 1,755.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback