Add To Favorites
Product Overview
Digi-Key Part Number A97916-ND
Quantity Available 773
Can ship immediately
Manufacturer

Manufacturer Part Number

1981287-4

Description CONN SKT SODIMM 200POS R/A SMD
Expanded Description 200 Position SODIMM DDR2 SDRAM Socket Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1981287
RoHS Information 1981287-4 Statement of Compliance
RoHS 2 Statement
3D Model 1981287-4.pdf
Online Catalog AdvancedMC Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AdvancedMC
Packaging ? Tray ?
Part Status Active
Connector Style SODIMM
Number of Positions 200
Memory Type DDR2 SDRAM
Standards -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Latches
Mounting Feature Reverse
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 19812874
A97916

04:25:40 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.36000 22.36
10 20.76700 207.67
50 18.10480 905.24
100 15.97480 1,597.48
250 14.90976 3,727.44
500 14.59028 7,295.14
1,000 13.84479 13,844.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback