Add To Favorites
Product Overview
Digi-Key Part Number A97915-ND
Quantity Available 847
Can ship immediately
Manufacturer

Manufacturer Part Number

1981284-4

Description CONN SKT SODIMM 200POS R/A SMD
Expanded Description 200 Position SODIMM DDR2 SDRAM Socket Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1981284
RoHS Information 1981284-4 Statement of Compliance
RoHS 2 Statement
3D Model 1981284-4.pdf
PCN Design/Specification 1981284-4 Logo 27/Feb/2017
Online Catalog AdvancedMC Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AdvancedMC
Packaging ? Tray ?
Part Status Active
Connector Style SODIMM
Number of Positions 200
Memory Type DDR2 SDRAM
Standards -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 19812844
A97915

15:50:01 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.33000 20.33
10 18.87900 188.79
50 16.45880 822.94
100 14.52250 1,452.25
250 13.55432 3,388.58
500 13.26388 6,631.94
1,000 12.58617 12,586.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback