Keywords:





Product Index > Connectors, Interconnects > Memory Connectors - Inline Module Sockets > 1981281-4

All prices are in US dollars.
Digi-Key Part NumberA97914-ND
Price BreakUnit PriceExtended Price
117.5400017.54
1016.28300162.83
5014.19500709.75
10012.525001,252.50
25011.690002,922.50
50011.439505,719.75
1,00010.8550010,855.00
Quantity Available Digi-Key Stock: 2,714
Can ship immediately
Manufacturer

Manufacturer Part Number

1981281-4

DescriptionCONN SCKT SODIMM DDR2 ATCA REV
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN SCKT SODIMM DDR2 ATCA REV | 1981281-4 | A97914-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1981281
Product Photos 1981281-4
RoHS Information 1981281-4 Statement of Compliance
Catalog Drawings DDR, DIMM Right Angle
3D Model 1981281-4.pdf
Standard Package20
CategoryConnectors, Interconnects
FamilyMemory Connectors - Inline Module Sockets
SeriesAdvancedMC, Amp
PackagingTray
Connector StyleSODIMM
Number of Positions200
Memory TypeDDR 2 SDRAM
Standards-
Mounting TypeSurface Mount, Right Angle
FeaturesBoard Guide, Latches
Mounting FeatureReverse
Contact FinishGold
Contact Finish Thickness-
Dynamic CatalogAdvancedMC Series
For Use With557-1353-ND - MODULE DDR2 1GB 200-SODIMM
557-1350-ND - MODULE DDR2 512MB 200-SODIMM
557-1345-ND - MODULE DDR2 2GB 200-SODIMM
557-1344-ND - MODULE DDR 128MB 200-SODIMM
675-1026-ND - MODULE DDR2 1GB 200-SODIMM
557-1304-ND - MODULE DDR2 256MB 200SODIMM
557-1294-ND - MODULE DDR 512MB 200-SODIMM
557-1231-ND - MODULE DDR 256MB 200-SODIMM
557-1173-ND - MODULE DDR SDRAM 1GB 200-SODIMM
557-1292-ND - MODULE DDR 1GB 200-SODIMM
More...
Other Names19812814
A97914

21:47:16 6/18/2013 - Help With This Screen