Add To Favorites
Product Overview
Digi-Key Part Number A100163-ND
Quantity Available 2,434
Can ship immediately
Manufacturer

Manufacturer Part Number

1977477-2

Description CONN BARRIER STRIP 2CIRC 0.325"
Expanded Description 2 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 2
Number of Wire Entries 2
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 16-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features Side Stacking (Interlocking)
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Through Hole
Operating Temperature -40°C ~ 105°C
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 500
Other Names 19774772
A100163

18:45:19 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 1.95
10 1.47400 14.74
25 1.36560 34.14
50 1.22800 61.40
100 1.19810 119.81
250 1.04832 262.08
500 0.95844 479.22
1,000 0.86859 868.59
2,500 0.77874 1,946.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback