Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1967180000-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1967180000

Description TERM BLOCK PLUG 10POS STR 3.5MM
Expanded Description 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate BL
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC 2.2A
Voltage - IEC -
Current - UL 5A
Voltage - UL 50V
Wire Gauge or Range - AWG 16-24 AWG
Wire Gauge or Range - mm² 0.2-1mm²
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length 8mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.500" (12.70mm)
 
Associated Product
Additional Resources
Standard Package ? 20

22:32:36 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 18.67950 373.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback