Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1960534-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1960534

Description TERM BLOCK HDR 11POS VERT 5.08MM
Expanded Description 11 Position Terminal Block Header, Male Pins, Shrouded (3 Side) 0.200" (5.08mm) Vertical Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Combicon Headers 2 in 1
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON CCVA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Header, Male Pins, Shrouded (3 Side)
Number of Positions 11
Positions Per Level 11
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A per position
Voltage - IEC 400V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features Locking Ramp, Pick and Place Cap
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Liquid Crystal Polymer (LCP)
Contact Tail Length 0.102" (2.60mm)
Insulation Height 0.472" (12.00mm)
 
Associated Product
Additional Resources
Standard Package ? 140
Other Names CCVA 2 5/11-GR-5 08RNP26THRR88

06:18:20 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
140 3.22436 451.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback