Add To Favorites
Product Overview
Digi-Key Part Number A107351-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

1954643-1

Description CONN RCPT USB SERIES A TO A
Expanded Description Adapter Connector USB - A, Receptacle To USB - A, Receptacle Panel Mount, Bulkhead - Front or Rear Side Nut
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 1954643-1 Drawing
3D Model 1954643-1.pdf
Online Catalog TE Connectivity Amp
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Convert From (Adapter End) USB - A, Receptacle
Convert To (Adapter End) USB - A, Receptacle
Mounting Type Panel Mount, Bulkhead - Front or Rear Side Nut
 
You May Also Be Interested In
  • 17-200161 - Conec | 626-1355-ND DigiKey Electronics
  • 17-200161
  • Conec
  • CONN USB ADPT F-F W/COVER IP67
  • Unit Price 13.16000
  • 626-1355-ND
  • 17-200001 - Conec | 626-1352-ND DigiKey Electronics
  • 17-200001
  • Conec
  • CONN USB ADPT BAY FEML-FEML IP67
  • Unit Price 9.43000
  • 626-1352-ND
Additional Resources
Standard Package ? 1
Other Names 19546431
A107351

10:28:09 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.67000 33.67
10 30.39400 303.94
50 27.30000 1,365.00
100 26.39000 2,639.00
250 24.93400 6,233.50
500 24.20600 12,103.00
1,000 23.66000 23,660.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback