Add To Favorites
Product Overview
Digi-Key Part Number A99123TR-ND
Quantity Available 24,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1954289-1

Description CONN SSL RCPT & BLADE 2POS 4MM
Expanded Description SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Style Board to Board
Connector Type Blade and Receptacle, Hermaphroditic
Number of Positions 2
Mounting Type Board Edge, Surface Mount, Right Angle
Termination Solder
Pitch 0.157" (4.00mm)
Fastening Type -
Features -
Housing Color Natural
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Ingress Protection -
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 19542891
A99123TR

05:12:12 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.36584 365.84
2,000 0.35476 709.52
3,000 0.33259 997.76
5,000 0.32150 1,607.50
10,000 0.32027 3,202.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A99123CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,584 - Immediate
  • Unit Price: 0.78000
  • Digi-Reel® ? : A99123DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,584 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback