Add To Favorites
Product Overview
Digi-Key Part Number CM194-ND
Quantity Available 4,873
Can ship immediately
Manufacturer

Manufacturer Part Number

194

Description LAMP INCAND T3.25 WEDGE 14V
Expanded Description Incandescent Lamp Clear 14V Round with Domed Top, T-3 1/4 Wedge
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets T-3 1/4 Wedge Base
Online Catalog T-3 1/4 Wedge Base Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 14V
MSCP (Mean Spherical Candle Power) 2
Lens Style/Size Round with Domed Top, T-3 1/4
Lead Style Wedge
 
Additional Resources
Standard Package ? 100
Other Names CM194

00:35:01 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.72500 7.25
25 0.60040 15.01
100 0.51750 51.75
250 0.45540 113.85
500 0.39330 196.65
1,000 0.31050 310.50
2,500 0.28980 724.50
5,000 0.27945 1,397.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback