Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1936900000-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1936900000

Description YOKE CLAMP SCREW CONN GREEN/YLLW
Expanded Description 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Green, Yellow 2 Piece
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1936900000
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate Power WGK
Part Status Active
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry Angled to Panel
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel
Width 0.594" (15.10mm)
Panel Thickness -
Positions Per Level 1
Panel Mount Type 2 Piece
Pitch -
Voltage - UL -
Current - UL -
Wire Gauge 3-10 AWG
Color Green, Yellow
Features -
Number of Levels 1
 
Associated Product
Additional Resources
Standard Package ? 1

05:58:19 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.71000 12.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback