|
Keywords: ? 





Product Index > Connectors, Interconnects > Keystone - Inserts > TE Connectivity 1933659-1

All prices are in US dollars.
Digi-Key Part NumberA107695-ND
Price BreakUnit PriceExtended Price
127.4100027.41
1020.49100204.91
5018.40500920.25
10017.791501,779.15
25016.809964,202.49
50016.319128,159.56
1,00015.9509415,950.94
Quantity Available Digi-Key Stock: 154
Can ship immediately
Manufacturer

Manufacturer Part Number

1933659-1

DescriptionINSERT USB-A RCPT COUPLER
Lead Free Status / RoHS StatusNot applicable / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
1933659-1 TE Connectivity | A107695-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1933659 Drawing
Product Photos 1933659-1
3D Model 1933659-1.pdf
Standard Package ? 10
Category

Connectors, Interconnects

Family

Keystone - Inserts

SeriesSL, AMP
StyleUSB
Exterior Type (Adapter End)USB - A, Receptacle
Interior Type (Adapter End)USB - A, Receptacle
Exterior Housing MaterialAcrylonitrile Butadiene Styrene (ABS)
Interior Housing MaterialAcrylonitrile Butadiene Styrene (ABS)
Exterior Housing ColorAlmond
Interior Housing ColorAlmond
Exterior Contact Material-
Interior Contact Material-
Exterior Contact Finish-
Interior Contact Finish-
Operating Temperature-
Ratings-
Specifications-
Features-
Exterior Contact Finish Thickness-
Interior Contact Finish Thickness-
Other NamesA107695

23:36:18 2/27/2015