Add To Favorites
Product Overview
Digi-Key Part Number A104139CT-ND
Quantity Available 19,793
Can ship immediately
Manufacturer

Manufacturer Part Number

1924464-2

Description CONN SOCKET 18-20AWG CRIMP TERM
Expanded Description Contact Crimp Socket 18-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 1924464
RoHS Information 1924464-2 Statement of Compliance
RoHS 2 Statement
3D Model 1924464-2.pdf
Online Catalog AMPSEAL 16
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPSEAL 16
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104139CT

20:12:59 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.44500 4.45
25 0.40080 10.02
50 0.35620 17.81
100 0.34130 34.13
250 0.31164 77.91
500 0.29678 148.39
1,000 0.24485 244.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104139TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.20235
Send Feedback