Add To Favorites
Product Overview
Digi-Key Part Number 288-1325-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

19215-11

Description SWITCH DISCONNECT 63A 600V RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SD2 Series
19215-11 Datasheet
Online Catalog SD1 and SD2 Series
Product Attributes Select All
Categories
Manufacturer

American Electrical Inc.

Series SD2
Part Status Active
Type Switch
Voltage 600V
Current 63A
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 19215
288-1325
L19215-11

23:12:47 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.95000 39.95
10 38.24000 382.40
50 36.52800 1,826.40
100 32.53280 3,253.28
250 31.39124 7,847.81
500 30.82050 15,410.25
1,000 30.24975 30,249.75
5,000 29.67900 148,395.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback