Add To Favorites
Product Overview
Digi-Key Part Number ACX1536-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

192104

Description CONN ADAPTR NIPPLE PLUG-BNC PLUG
Expanded Description Adapter Coaxial Connector FME Plug, Male Pin To BNC Plug, Male Pin 50 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 192104 Drawing
Online Catalog Coaxial, RF Adapters - Amphenol-RF Division
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Plug to Plug
Conversion Type Between Series
Adapter Series BNC to FME
Center Gender Male to Male
Convert From (Adapter End) FME Plug, Male Pin
Convert To (Adapter End) BNC Plug, Male Pin
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock, Threaded
Frequency - Max 1GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes 1 pc - 1 Connector
Body Material Brass
Body Finish Nickel
Center Contact Material Brass
Dielectric Material Polyoxymethylene (POM)
Mating Cycles -
Insertion Loss -
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 192104-ND
ACX1536
Q1545226

12:44:11 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 3.88
10 3.72000 37.20
25 3.41000 85.25
50 3.25500 162.75
100 3.10000 310.00
250 2.71252 678.13
500 2.63500 1,317.50
1,000 2.24750 2,247.50
2,500 2.09250 5,231.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback