Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number A99602-ND
Price Break Unit Price Extended Price
1 8.13000 8.13
25 7.10000 177.50
50 5.87000 293.50
100 5.86000 586.00
500 5.85002 2,925.01
Quantity Available Digi-Key Stock: 128
Can ship immediately
Manufacturer

Manufacturer Part Number

1918373-3

Description CONN FIBER LC PLUG DUPLX 125UM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1918373 Drawing
Product Photos 1918373-3
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 1918373-3 Statement of Compliance
RoHS 2 Statement
3D Model 1918373-3.pdf
PCN Obsolescence/ EOL Multiple Devices 22/Dec/2015
Standard Package ? 1
Category

Connectors, Interconnects

Family

Fiber Optic Connectors

Series -
Connector Style LC
Connector Type Plug
Simplex/Duplex Duplex
Mode Multimode OM3, OM4
Fiber Core Diameter 62.5µm
Fiber Cladding Diameter 125µm
Cable Diameter 2.0mm
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock
Housing Color Beige
Boot Color Aqua
Ingress Protection -
Features Dust Cap, Heat Shrink, Strain Relief
Attenuation - Typ -0.2dB
Reflection -55dB
Housing Material -
Ferrule Material Zirconia
Body Material Polyether Imide (PEI)
Operating Temperature -40°C ~ 75°C
Mating Cycles 500
Associated Product
1918403-1-ND - STRAIN RELIEF FOR LC CONNECTORS
1918403-2-ND - STRAIN RELIEF FOR LC CONNECTORS
6374150-3-ND - EYELET SHRINK TUBE ASSY LC CONN
1918403-3-ND - STRAIN RELIEF FOR LC CONNECTORS
A107661-ND - CLIP FOR LC CONNECTORS
Other Names 19183733
A99602
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

07:10:45 6/30/2016