Add To Favorites
Product Overview
Digi-Key Part Number 1918177-1-ND
Quantity Available 211
Can ship immediately
Manufacturer

Manufacturer Part Number

1918177-1

Description PROTECTIVE CAP FOR LC ODVA CONN
Expanded Description Connector Protective Cap For LC ODVA Compliant Connectors
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Accessory Type Protective Cap
For Use With/Related Products LC ODVA Compliant Connectors
Specifications -
Material Polyester
Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 19181771

22:29:34 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.00000 6.00
10 5.76000 57.60
50 5.04000 252.00
100 4.80000 480.00
250 4.20000 1,050.00
500 4.08000 2,040.00
1,000 3.48000 3,480.00
2,500 3.24000 8,100.00
5,000 3.12000 15,600.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback