Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 629-1034-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

1916.000.01

Description ID CPR.M02.VP/AB-B READER MOD
Expanded Description RFID Reader Module Read / Write 13.56MHz ISO14443-A, ISO14443-B, ISO15693
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ID CPR.M02.VP/AB-B
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

FEIG Electronic

Series OBID® Classic-pro HF CPR.M02.VP/AB-B/BA
Packaging ? Bulk ?
Part Status Active
RF Type Read / Write
Frequency 13.56MHz
Features ISO14443-A, ISO14443-B, ISO15693
Package / Case Module
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1916.000.00.00
1916.000.01.00
629-1034

18:26:19 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 165.33000 165.33
10 154.99500 1,549.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback