Add To Favorites
Product Overview
Digi-Key Part Number CR340-ND
Quantity Available 193
Can ship immediately
Manufacturer

Manufacturer Part Number

19030599A

Description FAN AXIAL 120X32MM 24VDC MC24B7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 19030599A
Fans, Blowers, Impellers Catalog
Product Training Modules Air Moving & Cooling Solutions
3D Model muffin-dc.stp
PCN Part Number Multiple Devices 17/Jan/2013
Product Attributes Select All
Categories
Manufacturer

Comair Rotron

Series Muffin
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 120mm L x 120mm H
Width 32.00mm
Air Flow 102.0 CFM (2.88m³/min)
Static Pressure 0.350 in H2O (87.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 47.8 dB(A)
Power (Watts) 5.50W
RPM 3700 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CE, UL
Weight 0.529 lb (239.95g)
Current Rating 0.230A
Voltage Range 12 ~ 28VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 030599
CR340
MC24B7

13:48:46 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.23000 38.23
10 35.56700 355.67
25 32.01000 800.25
50 29.34260 1,467.13
100 27.56430 2,756.43
250 26.67512 6,668.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback