Add To Favorites
Product Overview
Digi-Key Part Number CR055-ND
Quantity Available 989
Can ship immediately
Manufacturer

Manufacturer Part Number

19030572A

Description FAN AXIAL 120X32MM 24VDC MC24B3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 19030572A Spec
Fans, Blowers, Impellers Catalog
Product Training Modules Air Moving & Cooling Solutions
3D Model muffin-dc.stp
PCN Part Number Multiple Devices 17/Jan/2013
Product Attributes Select All
Categories
Manufacturer

Comair Rotron

Series Muffin
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 120mm L x 120mm H
Width 32.00mm
Air Flow 102.0 CFM (2.88m³/min)
Static Pressure 0.350 in H2O (87.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 47.8 dB(A)
Power (Watts) 5.50W
RPM 3700 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals UL
Weight 0.529 lb (239.95g)
Current Rating 0.230A
Voltage Range 12 ~ 28VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 030572
CR055
MC24B3

09:41:11 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.45000 37.45
10 34.83900 348.39
25 31.35520 783.88
50 28.74240 1,437.12
100 27.00040 2,700.04
250 26.12940 6,532.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback