Add To Favorites
Product Overview
Digi-Key Part Number CR553-ND
Quantity Available 143
Can ship immediately
Manufacturer

Manufacturer Part Number

19030389A

Description FAN AXIAL 119X39MM 115VAC MX2B4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Comair Rotron

Series Muffin XL AC
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 119mm L x 119mm H
Width 39mm
Air Flow 105.0 CFM (2.97m³/min)
Static Pressure 0.223 in H2O (55.5 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 47.6 dB(A)
Power (Watts) 15.0W
RPM 3100 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals UL
Weight 1.3 lbs (589.7g)
Current Rating 0.180A
Voltage Range -
Material - Frame Magnesium Alloy
Material - Blade Magnesium Alloy
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 030389
CR553

03:27:33 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.34000 52.34
10 48.68500 486.85
25 43.81640 1,095.41
50 40.16520 2,008.26
100 37.73090 3,773.09
250 36.51376 9,128.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback