Add To Favorites
Product Overview
Digi-Key Part Number CR021-ND
Quantity Available 93
Can ship immediately
Manufacturer

Manufacturer Part Number

19028935A

Description FAN AXIAL 79.8X41.8MM 48V SD48B1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Comair Rotron

Series Sprite
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 79.8mm L x 79.8mm H
Width 41.80mm
Air Flow 35.0 CFM (0.991m³/min)
Static Pressure 0.152 in H2O (37.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 47.6 dB(A)
Power (Watts) 3.00W
RPM 3500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, UL
Weight 1.1 lbs (499g)
Current Rating 0.060A
Voltage Range 24 ~ 56VDC
Material - Frame Zinc
Material - Blade Plastic
Lifetime @ Temp. 83000 Hrs @ 40°C
 
Additional Resources
Standard Package ? 20
Other Names 028935
CR021
SD48B1

06:33:42 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.15000 50.15
10 46.65200 466.52
25 41.98680 1,049.67
50 38.48800 1,924.40
100 36.15530 3,615.53
250 34.98900 8,747.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback