Add To Favorites
Product Overview
Digi-Key Part Number CR132-ND
Quantity Available 305
Can ship immediately
Manufacturer

Manufacturer Part Number

19028420A

Description FAN AXIAL 120X38MM 110VAC MX2B1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Comair Rotron

Series Muffin XL AC
Part Status Active
Voltage - Rated 110VAC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 100.0 CFM (2.80m³/min)
Static Pressure 0.340 in H2O (84.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 51 dB(A)
Power (Watts) 18.0W
RPM 3100 RPM
Termination 2 Terminals
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -40 ~ 176°F (-40 ~ 80°C)
Approvals CE, cUL, UL
Weight 1 lb (453.59g)
Current Rating 0.220A
Voltage Range 99 ~ 121VAC
Material - Frame Magnesium Alloy
Material - Blade Magnesium Alloy
Lifetime @ Temp. 55000 Hrs @ 40°C
 
You May Also Be Interested In
  • 08141 - Qualtek | CR210-ND DigiKey Electronics
  • 08141
  • Qualtek
  • FINGER GUARD 120MM METAL
  • Unit Price 1.74000
  • CR210-ND
Additional Resources
Standard Package ? 20
Other Names 028420
CR132
MX2B1

20:41:06 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.34000 52.34
10 48.68500 486.85
25 43.81640 1,095.41
50 40.16520 2,008.26
100 37.73090 3,773.09
250 36.51376 9,128.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback