Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number CR257-ND
Quantity Available 52
Can ship immediately
Manufacturer

Manufacturer Part Number

19028324A

Description FAN AXIAL 119X39MM 230VAC MX3A3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Comair Rotron

Series Muffin XL AC
Part Status Obsolete
Voltage - Rated 230VAC
Size / Dimension Square - 119mm L x 119mm H
Width 39mm
Air Flow 105.0 CFM (2.97m³/min)
Static Pressure 0.223 in H2O (55.5 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 47.6 dB(A)
Power (Watts) 16.0W
RPM 3100 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -
Approvals -
Weight 1.3 lbs (589.7g)
Current Rating 0.090A
Voltage Range -
Material - Frame Magnesium Alloy
Material - Blade Magnesium Alloy
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 1
Other Names 028324
CR257
MX3A3

08:25:58 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.20000 41.20
10 38.32700 383.27
25 34.49480 862.37
50 31.62020 1,581.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback