Add To Favorites
Product Overview
Digi-Key Part Number CR135-ND
Quantity Available 385
Can ship immediately
Manufacturer

Manufacturer Part Number

19028309A

Description FAN AXIAL 172X50.8MM 230V MR77B3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Comair Rotron

Series Major AC
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H
Width 50.8mm
Air Flow 231.0 CFM (6.54m³/min)
Static Pressure 0.769 in H2O (191.5 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 56.6 dB(A)
Power (Watts) 30.0W
RPM 3400 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -
Approvals CE, UL
Weight 1.8 lbs (816.5g)
Current Rating 0.140A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 028309
CR135
M77B3
MR77B3

00:46:00 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.45000 75.45
10 68.26800 682.68
25 59.28560 1,482.14
50 55.69240 2,784.62
100 53.89590 5,389.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback