Add To Favorites
Product Overview
Digi-Key Part Number CR136-ND
Quantity Available 257
Can ship immediately
Manufacturer

Manufacturer Part Number

19028254A

Description FAN AXIAL 171.5X50.8MM PT2B3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 19028254A Spec
Fans, Blowers, Impellers Catalog
Product Training Modules Air Moving & Cooling Solutions
3D Model patriot-ac.stp
PCN Part Number Multiple Devices 17/Jan/2013
Product Attributes Select All
Categories
Manufacturer

Comair Rotron

Series Patriot AC
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Round - 171.5mm Dia
Width 50.8mm
Air Flow 230.0 CFM (6.51m³/min)
Static Pressure 0.772 in H2O (192.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 54 dB(A)
Power (Watts) 31W
RPM 3400 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -
Approvals UL
Weight 1.8 lbs (816.5g)
Current Rating 0.260A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
You May Also Be Interested In
  • 08152 - Qualtek | CR206-ND DigiKey Electronics
  • 08152
  • Qualtek
  • FINGER GUARD 150MM METAL
  • Unit Price 2.87000
  • CR206-ND
Additional Resources
Standard Package ? 1
Other Names 028254
028254 - PT2B3
CR136
CR546
CR546-ND
PT2B3

20:44:18 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 72.89000 72.89
10 65.95100 659.51
25 57.27280 1,431.82
50 53.80180 2,690.09
100 52.06620 5,206.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback