• Obsolete item.
Product Overview
Digi-Key Part Number CR116-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

19028171A

Description FAN AXIAL 120X38MM 230VAC WR3A1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Comair Rotron

Series Whisper AC
Part Status Obsolete
Voltage - Rated 230VAC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 62.0 CFM (1.76m³/min)
Static Pressure -
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise -
Power (Watts) 12.0W
RPM 2000 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -
Approvals -
Weight 1.1 lbs (499g)
Current Rating -
Voltage Range -
Material - Frame -
Material - Blade -
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 20
Other Names 028171
CR116
WR3A1

04:17:27 2/26/2017

Send Feedback